| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2161IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4400uV Offset-Max, BIPolar, PDSO8 | TLE2161ID vs TLE2161IDRG4 |
| TLE2161IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | TLE2161ID vs TLE2161IDG4 |
Part Details for TLE2161ID by Texas Instruments
Results Overview of TLE2161ID by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2161ID Information
TLE2161ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2161ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10482-5-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 225 Container: Tube |
0 Tube |
|
$3.0074 | Buy Now |
|
DISTI #
86288179
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1201 | Americas - 1914 |
|
$3.3875 / $4.2375 | Buy Now |
|
DISTI #
86294855
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 89 Package Multiple: 1 | Americas - 952 |
|
$3.3875 / $4.2375 | Buy Now |
|
DISTI #
86288582
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1001 | Americas - 638 |
|
$3.3875 / $4.2375 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3542 |
|
$2.7100 / $3.3900 | Buy Now |
|
DISTI #
86288179
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1201 | Americas - 1914 |
|
$3.3875 / $4.2375 | Buy Now |
|
DISTI #
86294855
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 89 Package Multiple: 1 | Americas - 952 |
|
$3.3875 / $4.2375 | Buy Now |
|
DISTI #
86288582
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1001 | Americas - 638 |
|
$3.3875 / $4.2375 | Buy Now |
|
DISTI #
86288179
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1201 | Americas - 1914 |
|
$3.3875 / $4.2375 | Buy Now |
|
DISTI #
86294855
|
Verical | Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 89 Package Multiple: 1 | Americas - 952 |
|
$3.3875 / $4.2375 | Buy Now |
US Tariff Estimator: TLE2161ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2161ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2161ID Part Data Attributes
|
|
TLE2161ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2161ID
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 5 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 0.375 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 6400 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2161ID
This table gives cross-reference parts and alternative options found for TLE2161ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2161ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2161ID Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2161ID is dependent on the package type and ambient temperature. For the SOIC package, the maximum power dissipation is 1.4W at 25°C. However, it's essential to calculate the power dissipation based on the specific application and ensure it's within the recommended limits to prevent overheating.
-
To ensure stability in high-gain configurations, it's crucial to follow proper layout and compensation techniques. This includes using a low-ESR capacitor at the output, minimizing parasitic capacitance, and adding a compensation capacitor between the output and the inverting input. Additionally, consider using a resistor in series with the feedback capacitor to reduce the phase shift and improve stability.
-
The recommended input common-mode voltage range for the TLE2161ID is between VCC-1.5V and VCC+0.5V. Operating outside this range may result in reduced performance, increased distortion, or even oscillation. It's essential to ensure the input common-mode voltage is within the recommended range to maintain optimal performance.
-
While the TLE2161ID can be used as a comparator, it's not the most suitable choice. The TLE2161ID is an op-amp designed for linear applications, and its output stage is not optimized for high-speed switching. Texas Instruments recommends using a dedicated comparator, such as the TLV7031, for comparator applications.
-
The TLE2161ID has internal ESD protection diodes, but it's still essential to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, or ESD bag to prevent static discharge. Additionally, consider adding external ESD protection devices, such as TVS diodes, to further protect the device from ESD events.