| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2227CDW | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 500uV OFFSET-MAX, 13MHz BAND WIDTH, PDSO16, SO-16 | TLE2227CDW vs TLE2227CDW |
Part Details for TLE2227CDW by Texas Instruments
Results Overview of TLE2227CDW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2227CDW Information
TLE2227CDW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2227CDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86145364
|
Verical | TLE2227CDW Min Qty: 212 Package Multiple: 1 | Americas - 2133 |
|
$1.1005 / $1.7750 | Buy Now |
|
DISTI #
86145582
|
Verical | TLE2227CDW Min Qty: 212 Package Multiple: 1 Date Code: 0101 | Americas - 280 |
|
$1.1005 / $1.7750 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2413 |
|
$0.8804 / $1.4200 | Buy Now |
US Tariff Estimator: TLE2227CDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2227CDW Part Data Attributes
|
|
TLE2227CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2227CDW
Texas Instruments
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.09 µA | |
| Common-mode Reject Ratio-Min | 95 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Slew Rate-Min | 1.2 V/Us | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Current-Max | 11.2 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 13000 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 7.5 Mm |
Alternate Parts for TLE2227CDW
This table gives cross-reference parts and alternative options found for TLE2227CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2227CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2227CDW Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2227CDW is 4.75V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure stability, make sure to decouple the input and output pins with capacitors, use a low-ESR output capacitor, and keep the layout clean and symmetrical. Also, avoid using long traces and minimize parasitic inductance.
-
The TLE2227CDW can deliver up to 2A of output current, but this is dependent on the input voltage, output voltage, and thermal conditions. Be sure to check the datasheet for specific current limits and thermal derating.
-
Yes, the TLE2227CDW is rated for operation up to 125°C, but be aware that the maximum junction temperature (TJ) is 150°C. Ensure proper thermal design and heat sinking to prevent overheating.
-
Choose an output capacitor with a low equivalent series resistance (ESR) and a high ripple current rating. A ceramic or film capacitor with a value between 10uF to 47uF is typically suitable. Consult the datasheet for specific recommendations.