| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2425IDR | Texas Instruments | $1.0507 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CD vs TLE2425IDR |
| TLE2425ID | Texas Instruments | $1.2059 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CD vs TLE2425ID |
| TLE2425CDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CD vs TLE2425CDRG4 |
| TLE2425MDR | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | TLE2425CD vs TLE2425MDR |
| TLE2425CDG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CD vs TLE2425CDG4 |
| TLE2425MDG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CD vs TLE2425MDG4 |
Part Details for TLE2425CD by Texas Instruments
Results Overview of TLE2425CD by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2425CD Information
TLE2425CD by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2425CDR | Texas Instruments | Precision Virtual Ground 8-SOIC | |
| TLE2425CD | Texas Instruments | Precision Virtual Ground 8-SOIC |
Price & Stock for TLE2425CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1344-5-ND
|
DigiKey | IC VREF GND REF 0.8% 8SOIC Min Qty: 525 Container: Tube |
0 Tube |
|
$2.4132 | Buy Now |
|
DISTI #
86045251
|
Verical | V-Ref Fixed 2.5V 20mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 1001 | Americas - 31806 |
|
$1.7250 / $2.0500 | Buy Now |
|
DISTI #
86044868
|
Verical | V-Ref Fixed 2.5V 20mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 1101 | Americas - 16419 |
|
$1.7250 / $2.0500 | Buy Now |
|
DISTI #
595-TLE2425CD
|
Mouser Electronics | Voltage References 2.5V Precision Grnd RoHS: Compliant | 599 |
|
$2.2000 / $4.0800 | Buy Now |
|
|
Bristol Electronics | V-Ref Fixed 2.5V 20mA 8-Pin SOIC Tube | 906 |
|
RFQ | |
|
|
Rochester Electronics | IC VOL REF Ground Reference (Virtual) Fixed 2.5V 20mA ±0.8% 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 48225 |
|
$1.3800 / $1.7300 | Buy Now |
|
DISTI #
86045251
|
Verical | V-Ref Fixed 2.5V 20mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 1001 | Americas - 31806 |
|
$1.7250 / $2.0500 | Buy Now |
|
DISTI #
86044868
|
Verical | V-Ref Fixed 2.5V 20mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 1101 | Americas - 16419 |
|
$1.7250 / $2.0500 | Buy Now |
|
DISTI #
86045251
|
Verical | V-Ref Fixed 2.5V 20mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 1001 | Americas - 31806 |
|
$1.7250 / $2.0500 | Buy Now |
|
DISTI #
86044868
|
Verical | V-Ref Fixed 2.5V 20mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 1101 | Americas - 16419 |
|
$1.7250 / $2.0500 | Buy Now |
US Tariff Estimator: TLE2425CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2425CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2425CD Part Data Attributes
|
|
TLE2425CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2425CD
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Input Voltage Range Is 4v To 40v | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.08 A | |
| Output Voltage-Max | 2.52 V | |
| Output Voltage-Min | 2.48 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.8% | |
| Width | 3.9 Mm |
Alternate Parts for TLE2425CD
This table gives cross-reference parts and alternative options found for TLE2425CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2425CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2425CD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2425CD is 4.5V to 40V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input voltage is within the recommended operating range.
-
The TLE2425CD can sink or source up to 50mA of current, but it's recommended to limit the current to 20mA for reliable operation.
-
Use a voltage regulator or a transient voltage suppressor (TVS) to protect the TLE2425CD from overvoltage. For ESD protection, use a TVS or a diode array, and follow proper handling and storage procedures.
-
The thermal resistance (RθJA) of the TLE2425CD package is approximately 95°C/W.