| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2425ID | Texas Instruments | $1.2059 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CDG4 vs TLE2425ID |
| TLE2425CDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CDG4 vs TLE2425CDRG4 |
| TLE2425MDR | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | TLE2425CDG4 vs TLE2425MDR |
| TLE2425MDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CDG4 vs TLE2425MDRG4 |
| TLE2425IDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CDG4 vs TLE2425IDRG4 |
| TLE2425MDG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CDG4 vs TLE2425MDG4 |
| TLE2425MDREP | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | TLE2425CDG4 vs TLE2425MDREP |
Part Details for TLE2425CDG4 by Texas Instruments
Results Overview of TLE2425CDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2425CDG4 Information
TLE2425CDG4 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE2425CDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Circuit, 1 Func, 1 Channel, PDSO8 | 6036 |
|
RFQ |
US Tariff Estimator: TLE2425CDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2425CDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2425CDG4 Part Data Attributes
|
|
TLE2425CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2425CDG4
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Input Voltage Range Is 4v To 40v | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLE2425CDG4
This table gives cross-reference parts and alternative options found for TLE2425CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2425CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.