| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2425ILPR | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PBCY3 | TLE2425CLP vs TLE2425ILPR |
Part Details for TLE2425CLP by Texas Instruments
Results Overview of TLE2425CLP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2425CLP Information
TLE2425CLP by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE2425CLP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1993-ND
|
DigiKey | IC VREF GND REF 0.8% TO92-3 Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$2.3932 | Buy Now |
|
DISTI #
595-TLE2425CLP
|
Mouser Electronics | Voltage References 2.5V Precision Grnd RoHS: Compliant | 3501 |
|
$2.1800 / $4.0300 | Buy Now |
|
|
Bristol Electronics | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk | 248 |
|
RFQ | |
|
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PBCY3 | 508 |
|
$1.5840 / $3.8400 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$0.5000 / $0.7700 | Buy Now |
US Tariff Estimator: TLE2425CLP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2425CLP CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2425CLP Part Data Attributes
|
|
TLE2425CLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2425CLP
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PBCY3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | Input Voltage Range Is 4v To 40v | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | O-PBCY-W3 | |
| JESD-609 Code | e3 | |
| Length | 4.3 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-226 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.6 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 4.3 Mm |
Alternate Parts for TLE2425CLP
This table gives cross-reference parts and alternative options found for TLE2425CLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2425CLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2425CLP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2425CLP is 4.5V to 40V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the GND pin to a low-impedance ground. Also, ensure that the input voltage is within the recommended operating range.
-
The TLE2425CLP can sink or source up to 50mA of current.
-
To protect the TLE2425CLP from overvoltage conditions, use a voltage regulator or a transient voltage suppressor (TVS) to limit the voltage to within the recommended operating range.
-
While the TLE2425CLP can be used as a voltage regulator, it is not recommended as it is not designed for high-current applications. Instead, use a dedicated voltage regulator IC for high-current applications.