| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2425CPS | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CPSR vs TLE2425CPS |
| TLE2425CPSRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | TLE2425CPSR vs TLE2425CPSRG4 |
| TLE2425CPSG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | TLE2425CPSR vs TLE2425CPSG4 |
Part Details for TLE2425CPSR by Texas Instruments
Results Overview of TLE2425CPSR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2425CPSR Information
TLE2425CPSR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE2425CPSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2425CPSR-ND
|
DigiKey | IC VREF GND REF 0.8% 8SO Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1620 / $1.2067 | Buy Now |
|
DISTI #
595-TLE2425CPSR
|
Mouser Electronics | Voltage References Prec Virtual Ground RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
|
DISTI #
86288181
|
Verical | V-Ref Precision 2.5V 20mA 8-Pin SOP T/R RoHS: Compliant Min Qty: 166 Package Multiple: 1 | Americas - 10000 |
|
$1.9000 / $2.2625 | Buy Now |
|
DISTI #
86289717
|
Verical | V-Ref Precision 2.5V 20mA 8-Pin SOP T/R RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 1301 | Americas - 4000 |
|
$1.9000 / $2.2625 | Buy Now |
|
|
Rochester Electronics | IC VOL REF Ground Reference (Virtual) Fixed 2.5V 20mA ±0.8% 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 14000 |
|
$1.5200 / $1.9000 | Buy Now |
US Tariff Estimator: TLE2425CPSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2425CPSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2425CPSR Part Data Attributes
|
|
TLE2425CPSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2425CPSR
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Input Voltage Range Is 4v To 40v | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.08 A | |
| Output Voltage-Max | 2.52 V | |
| Output Voltage-Min | 2.48 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.8% | |
| Width | 5.3 Mm |
Alternate Parts for TLE2425CPSR
This table gives cross-reference parts and alternative options found for TLE2425CPSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2425CPSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.