| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2426IDR | Texas Instruments | $1.0832 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426CD vs TLE2426IDR |
| TLE2426MD | Texas Instruments | $1.1719 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426CD vs TLE2426MD |
| TLE2426MDREP | Texas Instruments | $2.7073 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426CD vs TLE2426MDREP |
| TLE2426IDG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426CD vs TLE2426IDG4 |
| TLE2426IDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426CD vs TLE2426IDRG4 |
| TLE2426MDG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426CD vs TLE2426MDG4 |
| TLE2426CDG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426CD vs TLE2426CDG4 |
| TLE2426CDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426CD vs TLE2426CDRG4 |
Part Details for TLE2426CD by Texas Instruments
Results Overview of TLE2426CD by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2426CD Information
TLE2426CD by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2426CDR | Texas Instruments | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC | |
| TLE2426CD | Texas Instruments | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC | |
| TLE2426CDG4 | Texas Instruments | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC |
Price & Stock for TLE2426CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6547-5-ND
|
DigiKey | IC VREF GND REF ADJ 1% 8SOIC Min Qty: 1 Container: Tube |
7533 Tube |
|
$2.1180 / $3.9100 | Buy Now |
|
DISTI #
595-TLE2426CD
|
Mouser Electronics | Voltage References Rail Virtual Ground A 595-TLE2426CDR A 5 A 595-TLE2426CDR RoHS: Compliant | 11416 |
|
$1.7000 / $3.2000 | Buy Now |
|
|
Bristol Electronics | V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC Tube | 54 |
|
RFQ | |
|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL, PDSO8 | 2884 |
|
$0.7950 / $2.1200 | Buy Now |
|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL, PDSO8 | 3 |
|
$2.4990 / $3.3320 | Buy Now |
|
DISTI #
TLE2426CD
|
TME | IC: virtual ground circuit, SO8, tube, 20mA Min Qty: 1 | 0 |
|
$1.4200 / $3.0100 | RFQ |
|
|
Chip Stock | Voltage Reference Adjustable 2 Volt TO 20 Volt 20 mA 8-Pin SOIC Tube | 4000 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF GND REF ADJ 8SOIC | 500 |
|
$2.5607 / $3.8410 | Buy Now |
US Tariff Estimator: TLE2426CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2426CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2426CD Part Data Attributes
|
|
TLE2426CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2426CD
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.25 Ma | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLE2426CD
This table gives cross-reference parts and alternative options found for TLE2426CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2426CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2426CD Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is 30V, but it's recommended to keep it below 24V for reliable operation.
-
To ensure a stable and regulated output voltage, make sure to use a suitable output capacitor (e.g., 10uF) and a minimum load of 1mA. Also, ensure that the input voltage is within the recommended range.
-
The TLE2426CD can supply up to 150mA of current, but it's recommended to keep the output current below 100mA for reliable operation and to prevent overheating.
-
Yes, the TLE2426CD can be used as a voltage regulator for a microcontroller, but ensure that the output voltage is within the microcontroller's recommended operating range and that the output current is sufficient to power the microcontroller.
-
To protect the TLE2426CD from overheating, ensure good airflow around the device, use a heat sink if necessary, and keep the output current below 100mA. Also, avoid operating the device in high-temperature environments.