| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2426CDR | Texas Instruments | $0.9580 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426MDREP vs TLE2426CDR |
| TLE2426CD | Texas Instruments | $1.3084 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426MDREP vs TLE2426CD |
| TLE2426MDR | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | TLE2426MDREP vs TLE2426MDR |
| V62/06601-01XE | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, CMOS, PDSO8 | TLE2426MDREP vs V62/06601-01XE |
| TLE2426IDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426MDREP vs TLE2426IDRG4 |
Part Details for TLE2426MDREP by Texas Instruments
Results Overview of TLE2426MDREP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2426MDREP Information
TLE2426MDREP by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2426MDREP | Texas Instruments | Enhanced Product Rail Splitter Precision Virtual Ground 8-SOIC -55 to 125 |
Price & Stock for TLE2426MDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22422-2-ND
|
DigiKey | IC VREF GND REF ADJ 1% 8SOIC Min Qty: 2500 Container: Tape & Reel |
923 Tape & Reel |
|
$5.2318 | Buy Now |
|
DISTI #
296-22422-1-ND
|
DigiKey | IC VREF GND REF ADJ 1% 8SOIC Min Qty: 1 Container: Cut Tape |
923 Cut Tape |
|
$5.8002 / $8.9800 | Buy Now |
|
DISTI #
296-22422-6-ND
|
DigiKey | IC VREF GND REF ADJ 1% 8SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$5.8002 / $8.9800 | Buy Now |
|
DISTI #
595-TLE2426MDREP
|
Mouser Electronics | Voltage References EP Rail Splitter RoHS: Compliant | 2164 |
|
$5.0800 / $8.9800 | Buy Now |
US Tariff Estimator: TLE2426MDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2426MDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2426MDREP Part Data Attributes
|
|
TLE2426MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2426MDREP
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.58 Mm | |
| Supply Current-Max (Isup) | 0.4 Ma | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for TLE2426MDREP
This table gives cross-reference parts and alternative options found for TLE2426MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2426MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2426MDREP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2426MDREP is 2.7V to 10V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the GND pin to a low-impedance ground. Also, ensure that the input voltage is within the recommended operating range.
-
The TLE2426MDREP can sink or source up to 50mA of current.
-
To protect the TLE2426MDREP from overvoltage conditions, use a voltage regulator or a transient voltage suppressor (TVS) to limit the voltage to within the recommended operating range.
-
The thermal impedance of the TLE2426MDREP is typically around 120°C/W.