Part Details for TLE4216G by Infineon Technologies AG
Overview of TLE4216G by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLE4216G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | INTELLIGENT SIXFOLD LOW-SIDE SWITCH Buffer/Inverter Based Peripheral Driver, 6 Driver, 0.5A, BIPolar, PDSO24 RoHS: Not Compliant | Europe - 87050 |
|
RFQ |
Part Details for TLE4216G
TLE4216G CAD Models
TLE4216G Part Data Attributes
|
TLE4216G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4216G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 6 Driver, 0.5A, BIPolar, PDSO24, PLASTIC, SO-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 6 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5.2 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 1.5 µs | |
Turn-on Time | 1.5 µs | |
Width | 7.6 mm |
Alternate Parts for TLE4216G
This table gives cross-reference parts and alternative options found for TLE4216G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4216G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4226G | Buffer/Inverter Based Peripheral Driver, 6 Driver, 0.5A, BIPolar, PDSO24, PLASTIC, SO-24 | Infineon Technologies AG | TLE4216G vs TLE4226G |
TLE4226GNUMA1 | Buffer/Inverter Based Peripheral Driver, 0.5A, BIPolar, PDSO24, PLASTIC, SO-24 | Infineon Technologies AG | TLE4216G vs TLE4226GNUMA1 |