-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 6 Driver, 0.5A, BIPolar, PDSO24, PLASTIC, SO-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE4226G-ND
|
DigiKey | BUFFER/INVERTER PERIPHL DRIVER Min Qty: 189 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1430 In Stock |
|
$1.5900 | Buy Now |
|
Rochester Electronics | TLE4226 - FLEX: For Powertrain Application ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1430 |
|
$1.3600 / $1.6000 | Buy Now |
|
ComSIT USA | INTELLIGENT SIXFOLD LOW-SIDE SWITCH Buffer/Inverter Based Peripheral Driver, 6 Driver, 0.5A, BIPolar, PDSO24 RoHS: Not Compliant | Europe - 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4226G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4226G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 6 Driver, 0.5A, BIPolar, PDSO24, PLASTIC, SO-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 6 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 3.5 µs | |
Turn-on Time | 1.6 µs | |
Width | 7.6 mm |
This table gives cross-reference parts and alternative options found for TLE4226G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4226G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4226G | Buffer/Inverter Based Peripheral Driver, BIPolar, PDSO24 | Siemens | TLE4226G vs TLE4226G |
TLE4226GNUMA1 | Buffer/Inverter Based Peripheral Driver, 0.5A, BIPolar, PDSO24, PLASTIC, SO-24 | Infineon Technologies AG | TLE4226G vs TLE4226GNUMA1 |