Part Details for TLE42364GHTMA1 by Infineon Technologies AG
Overview of TLE42364GHTMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE42364GHTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6019
|
Newark | Ldo, Fixed, 5V, 0.1A, Sot-223-4 Rohs Compliant: Yes |Infineon TLE42364GHTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6700 | Buy Now |
DISTI #
448-TLE42364GHTMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT223-4 Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Limited Supply - Call |
|
$0.6823 / $1.6100 | Buy Now |
DISTI #
TLE42364GHTMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: TLE42364GHTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.7566 / $0.8646 | Buy Now |
|
Future Electronics | 1 Output 100 mA Positive Fixed Linear Voltage Regulator IC - PG-SOT223-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
DISTI #
71239688
|
Verical | LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2332 | Americas - 4000 |
|
$0.8700 / $1.3000 | Buy Now |
DISTI #
SP000719024
|
EBV Elektronik | LDO Regulator Pos 5V 0.1A 4-Pin SOT-223 T/R (Alt: SP000719024) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE42364GHTMA1
TLE42364GHTMA1 CAD Models
TLE42364GHTMA1 Part Data Attributes
|
TLE42364GHTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42364GHTMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO3, GREEN, PLASTIC, SOT-223, SMD-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for TLE42364GHTMA1
This table gives cross-reference parts and alternative options found for TLE42364GHTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42364GHTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3060MPTS8-5#TRMPBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | TLE42364GHTMA1 vs LT3060MPTS8-5#TRMPBF |
LT3060IDC-5#TRM | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, PDSO8 | Analog Devices Inc | TLE42364GHTMA1 vs LT3060IDC-5#TRM |
LT3060EDC-5#TRM | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, PDSO8 | Analog Devices Inc | TLE42364GHTMA1 vs LT3060EDC-5#TRM |
LT3060HTS8-5#TRM | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, PDSO8 | Analog Devices Inc | TLE42364GHTMA1 vs LT3060HTS8-5#TRM |
LT3060ETS8-5#TRM | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, PDSO8 | Analog Devices Inc | TLE42364GHTMA1 vs LT3060ETS8-5#TRM |
LT3060ITS8-5#TRM | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, PDSO8 | Analog Devices Inc | TLE42364GHTMA1 vs LT3060ITS8-5#TRM |
LT3060MPTS8-5#TRM | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, PDSO8 | Analog Devices Inc | TLE42364GHTMA1 vs LT3060MPTS8-5#TRM |
TLE42694EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42364GHTMA1 vs TLE42694EXUMA1 |