-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 1 Channel, PSSO4, PLASTIC, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7871
|
Newark | Ldo, adj,0.35A,1.5V, to-252-5,output Type-Adjustable, input Voltage Min-3.5V, input Voltage Max-40V, fixed Output Voltage Nom.-,adjustable Output Voltage Min-1.5V, adjustable Output Voltage Max-,output Current-350Ma, dropout Rohs Compliant: Yes |Infineon TLE4252DATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2416 |
|
$1.1200 / $2.2900 | Buy Now |
DISTI #
TLE4252DATMA1CT-ND
|
DigiKey | IC REG LIN POS ADJ 250MA TO252-5 Min Qty: 1 Lead time: 89 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12427 In Stock |
|
$1.0210 / $2.2800 | Buy Now |
DISTI #
TLE4252DATMA1
|
Avnet Americas | LDO Regulator Pos 1.5V to 45V 0.25A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: TLE4252DATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-TLE4252DATMA1
|
Mouser Electronics | LDO Voltage Regulators Tracking REGLTR 5V 250mA RoHS: Compliant | 3708 |
|
$0.9720 / $2.2100 | Buy Now |
|
Future Electronics | TLE4252 Series 40 V 250 mA Adjustable Tracking Regulator - PG-TO252-5-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.9900 | Buy Now |
DISTI #
C1S322001063403
|
Chip1Stop | Linear Regulator RoHS: Compliant Container: Cut Tape | 2500 |
|
$1.0400 / $1.4300 | Buy Now |
DISTI #
SP000300938
|
EBV Elektronik | LDO Regulator Pos 1.5V to 45V 0.25A 5-Pin PG-TO-252 T/R (Alt: SP000300938) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
LCSC | 60dB(100Hz) 250mA Adjustable Positive electrode 40V TO-252-4 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2 |
|
$1.0568 / $1.5836 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.6000 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.25A DPAK-5 | 121322 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4252DATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4252DATMA1
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PSSO4, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for TLE4252DATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4252DATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4252DNTMA1 | Power Supply Support Circuit, Adjustable, 1 Channel, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE4252DATMA1 vs TLE4252DNTMA1 |
TLE4252D | Power Supply Support Circuit, Adjustable, 1 Channel, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE4252DATMA1 vs TLE4252D |