TLE4252DXT
Infineon Technologies AG
Description: Power Supply Support Circuit, Adjustable, 1 Channel, PSSO4, PLASTIC, TO-252, 5 PIN

Overview of TLE4252DXT by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLE4252DXT by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # TLE4252DATMA1
Avnet Americas LDO Regulator Pos 1.5V to 45V 0.25A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: TLE4252DATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel 0
RFQ

CAD Models for TLE4252DXT by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE4252DXT by Infineon Technologies AG

TLE4252DXT
Infineon Technologies AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
PLASTIC, TO-252, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
Infineon
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PSSO-G4
Length
6.5 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
2.5 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
3.5 V
Supply Voltage-Nom (Vsup)
13.5 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.14 mm
Terminal Position
SINGLE
Width
6.22 mm
Want to compare parts?
  1. TLE4252DXT
    Infineon Technologies AG
    Power Supply Support Circuit, Adjustable, 1 Channel, PSSO4, PLASTIC, TO-252, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE4252DXT by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE4252DXT by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE4252DXT would you like to use for your alert(s)?
  • Please alert me when TLE4252DXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE4252DXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE4252DXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE4252DXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE4252DXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE4252DXT by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: