Part Details for TLE4260 by Siemens
Overview of TLE4260 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TLE4260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ |
Part Details for TLE4260
TLE4260 CAD Models
TLE4260 Part Data Attributes:
|
TLE4260
Siemens
Buy Now
Datasheet
|
Compare Parts:
TLE4260
Siemens
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, PLASTIC, TO-220, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 32 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 165 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TLE4260
This table gives cross-reference parts and alternative options found for TLE4260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7270-2G | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4260 vs TLE7270-2G |
TLE72702GATMA1 | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4260 vs TLE72702GATMA1 |
TLE4270-2G | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4260 vs TLE4270-2G |
TLE4675G | Fixed Positive LDO Regulator, 5V, BIPolar, PSSO5, GREEN, PLASTIC PACKAGE, TO-263, 5 PIN | Infineon Technologies AG | TLE4260 vs TLE4675G |
TLE4265S | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4260 vs TLE4265S |
NCP5666DS50R4G | 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO5, LEAD FREE, D2PAK-5 | onsemi | TLE4260 vs NCP5666DS50R4G |
TLE7272G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4260 vs TLE7272G |
TLE4260S | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4260 vs TLE4260S |
TLE4270D | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO4, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | TLE4260 vs TLE4270D |
TPS7A6050QKTTRQ1 | Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TLE4260 vs TPS7A6050QKTTRQ1 |