There are no models available for this part yet.
Overview of TLE4264GHTSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TLE4264GHTSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-TLE4264GHTSA1CT-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT223-4 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.8358 / $1.9200 | Buy Now | |
DISTI #
TLE4264GHTSA1
|
Avnet Americas | LDO Regulator Pos 5V 0.12A 4-Pin(3+Tab) SOT-223 - Tape and Reel (Alt: TLE4264GHTSA1) RoHS: Compliant Min Qty: 409 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1400 Partner Stock |
|
$0.7591 / $0.8931 | Buy Now | |
DISTI #
TLE4264GHTSA1
|
Avnet Americas | LDO Regulator Pos 5V 0.12A 4-Pin(3+Tab) SOT-223 - Tape and Reel (Alt: TLE4264GHTSA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | 1 Output 45 V 100 mA Positive Fixed Linear Voltage Regulator IC - PG-SOT223-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8400 / $0.8750 | Buy Now | ||
Rochester Electronics | TLE4264G - OPTIREG LINEAR RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1400 |
|
$0.7591 / $0.8931 | Buy Now | ||
DISTI #
TLE4264GHTSA1
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.16A, PG-SOT223-4 Min Qty: 1 | 0 |
|
$1.2800 / $1.4500 | RFQ | |
DISTI #
C1S322000897423
|
Chip1Stop | LDO Regulator Pos 5V 0.12A Automotive 4-Pin(3+Tab) SOT-223 RoHS: Compliant pbFree: Yes Container: Cut Tape | 247 |
|
$0.8730 / $2.5700 | Buy Now | |
DISTI #
SP000300936
|
EBV Elektronik | LDO Regulator Pos 5V 0.12A 4-Pin(3+Tab) SOT-223 (Alt: SP000300936) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Win Source Electronics | IC REG LINEAR 5V 100MA SOT223-4 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4 | 19500 |
|
$0.4710 / $0.7070 | Buy Now |
CAD Models for TLE4264GHTSA1 by Infineon Technologies AG
Part Data Attributes for TLE4264GHTSA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
SOT-223
|
Package Description
|
SOP,
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Infineon
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.25 V
|
Input Voltage-Max
|
45 V
|
Input Voltage-Min
|
5.5 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Load Regulation-Max
|
0.04%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.12 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Width
|
3.5 mm
|
Alternate Parts for TLE4264GHTSA1
This table gives cross-reference parts and alternative options found for TLE4264GHTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4264GHTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4278GXUMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | TLE4264GHTSA1 vs TLE4278GXUMA3 |
MPQ2013AGG-5-AEC1 | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TLE4264GHTSA1 vs MPQ2013AGG-5-AEC1 |
TPS7A1650QDGNRQ1 | Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TLE4264GHTSA1 vs TPS7A1650QDGNRQ1 |
SP001166632 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TLE4264GHTSA1 vs SP001166632 |
S-1222D50-M5T1U | IC REG LINEAR 5.0V 200MA SOT-23-5 | ABLIC Inc. | TLE4264GHTSA1 vs S-1222D50-M5T1U |
TLE4266GP | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | TLE4264GHTSA1 vs TLE4266GP |
MPQ2013AGG-5-AEC1-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TLE4264GHTSA1 vs MPQ2013AGG-5-AEC1-Z |
TPS7A1650DGNR | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TLE4264GHTSA1 vs TPS7A1650DGNR |
S-1222D50-U5T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | TLE4264GHTSA1 vs S-1222D50-U5T1U |
TPS7A1650DGNT | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TLE4264GHTSA1 vs TPS7A1650DGNT |
Related Parts for TLE4264GHTSA1
-
TLE4264GLinear Regulator ICs
-
MSP430F2272IRHARMicrocontrollers
-
UCC28730QDRQ1Switching Regulator or Controllers
-
STM6717TGGWY6FPower Management Circuits
-
AD602AROther Analog ICs
-
TSV991ILTOperational Amplifiers
-
STL24N60DM2Power Field-Effect Transistors
-
TLC876IPWAnalog to Digital Converters
-
MC10XS3412CHFKR2Peripheral Drivers