Part Details for TLE4270DNTMA1 by Infineon Technologies AG
Overview of TLE4270DNTMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4270DNTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4270DNTMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.65A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: TLE4270DNTMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP000012195
|
EBV Elektronik | LDO Regulator Pos 5V 850mA 5-Pin TO-252 T/R (Alt: SP000012195) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4270DNTMA1
TLE4270DNTMA1 CAD Models
TLE4270DNTMA1 Part Data Attributes
|
TLE4270DNTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4270DNTMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO4, PLASTIC, TO-252, DPAK-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, TO-252, DPAK-5 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.65 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.22 mm |
Alternate Parts for TLE4270DNTMA1
This table gives cross-reference parts and alternative options found for TLE4270DNTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4270DNTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42702GATMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4270DNTMA1 vs TLE42702GATMA1 |
Q67000-A9209-A904 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PZFM5, TO-220, 5 PIN | Infineon Technologies AG | TLE4270DNTMA1 vs Q67000-A9209-A904 |
TLE42702DATMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5/4 PIN | Infineon Technologies AG | TLE4270DNTMA1 vs TLE42702DATMA1 |
TLE42712GATMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | TLE4270DNTMA1 vs TLE42712GATMA1 |
TLE42712AKSA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | TLE4270DNTMA1 vs TLE42712AKSA1 |