Part Details for TLE4271-2G by Infineon Technologies AG
Overview of TLE4271-2G by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4271-2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE42712G
|
Mouser Electronics | LDO Voltage Regulators LDO FIXED 5.0V 600mA RoHS: Compliant | 1945 |
|
$1.4300 / $2.9700 | Buy Now |
DISTI #
66435224
|
Verical | LDO Regulator Pos 5V 0.55A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK Min Qty: 32 Package Multiple: 1 Date Code: 2201 | Americas - 1728 |
|
$2.0363 / $2.3813 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 575 |
|
$0.9450 / $2.7000 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, 7 Pin Plastic SMT | 71 |
|
$1.6088 / $3.2175 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, 7 Pin Plastic SMT | 460 |
|
$1.1700 / $3.6000 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, 7 Pin Plastic SMT | 42 |
|
$2.1450 / $3.2175 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, 7 Pin Plastic SMT | 1382 |
|
$2.2200 / $4.4400 | Buy Now |
Part Details for TLE4271-2G
TLE4271-2G CAD Models
TLE4271-2G Part Data Attributes
|
TLE4271-2G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4271-2G
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.55 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |