Power Circuits
TLE4275SNKSA1
Infineon Technologies AG
Description: Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN

Overview of TLE4275SNKSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for TLE4275SNKSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # TLE4275SNKSA1
Avnet Americas LDO Regulator Pos 5V 0.45A 5-Pin(5+Tab) TO-220 - Rail/Tube (Alt: TLE4275SNKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tube 0
RFQ

CAD Models for TLE4275SNKSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLE4275SNKSA1 by Infineon Technologies AG

TLE4275SNKSA1
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SFM
Package Description
TO-220,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.5 V
Input Voltage-Max
42 V
Input Voltage-Min
5.5 V
JESD-30 Code
R-PSFM-T5
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.45 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. TLE4275SNKSA1
    Infineon Technologies AG
    Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN
    VS

Alternate Parts for TLE4275SNKSA1

This table gives cross-reference parts and alternative options found for TLE4275SNKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4275SNKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE4275S Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN Infineon Technologies AG TLE4275SNKSA1 vs TLE4275S
Part Number Description Manufacturer Compare
TLE4291E Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 Infineon Technologies AG TLE4275SNKSA1 vs TLE4291E
TLE4290GATMA1 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN Infineon Technologies AG TLE4275SNKSA1 vs TLE4290GATMA1
TPS7B6750QPWPRQ1 Automotive 450-mA, off-battery (40-V), high-PSRR, low-IQ, low-dropout voltage regulator with PG 20-HTSSOP -40 to 125 Texas Instruments TLE4275SNKSA1 vs TPS7B6750QPWPRQ1
TLE42754D Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN Infineon Technologies AG TLE4275SNKSA1 vs TLE42754D
IFX25001TCV50ATMA1 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN Infineon Technologies AG TLE4275SNKSA1 vs IFX25001TCV50ATMA1
TPS7B6750BQKTTRQ1 IC VREG FIXED POSITIVE LDO REGULATOR, Fixed Positive Single Output LDO Regulator Texas Instruments TLE4275SNKSA1 vs TPS7B6750BQKTTRQ1
TLE4290D Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, PLASTIC, TO-252, 5 PIN Infineon Technologies AG TLE4275SNKSA1 vs TLE4290D
TLE42754DATMA1 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN Infineon Technologies AG TLE4275SNKSA1 vs TLE42754DATMA1
TLE4276SV50AKSA1 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN Infineon Technologies AG TLE4275SNKSA1 vs TLE4276SV50AKSA1
TLE4275DV33ATMA1 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, DPAK-5 Infineon Technologies AG TLE4275SNKSA1 vs TLE4275DV33ATMA1

Related Parts for TLE4275SNKSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE4275SNKSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE4275SNKSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE4275SNKSA1 would you like to use for your alert(s)?
  • Please alert me when TLE4275SNKSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE4275SNKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE4275SNKSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE4275SNKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE4275SNKSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE4275SNKSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: