-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0636
|
Newark | Ldo, Fixed, Aec-Q100, 3.3V, Sct-595, Output Type:Fixed, Input Voltage Min:3.8V, Input Voltage Max:45V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:30Ma, Dropout Rohs Compliant: Yes |Infineon TLE4295GV33HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5427 |
|
$0.6790 | Buy Now |
DISTI #
2156-TLE4295GV33HTSA1-ND
|
DigiKey | IC REG LINEAR 3.3V 30MA SCT595-5 Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
757 In Stock |
|
$0.5600 | Buy Now |
DISTI #
448-TLE4295GV33HTSA1CT-ND
|
DigiKey | IC REG LINEAR 3.3V 30MA SCT595-5 Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
13 In Stock |
|
$0.5004 / $1.2900 | Buy Now |
DISTI #
TLE4295GV33HTSA1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.03A 5-Pin(3+2Tab) SCT-595 T/R - Tape and Reel (Alt: TLE4295GV33HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.5419 / $0.6194 | Buy Now |
DISTI #
726-TLE4295GV33HTSA1
|
Mouser Electronics | LDO Voltage Regulators LW Drop VOLT REGLTR 5V 200mA RoHS: Compliant | 1729 |
|
$0.5000 / $1.0400 | Buy Now |
|
Future Electronics | 3.3 V 30mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SCT595-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Rochester Electronics | TLE4295 - Linear Voltage Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1015 |
|
$0.4798 / $0.5645 | Buy Now |
DISTI #
SP000950292
|
EBV Elektronik | LDO Regulator Pos 3.3V 0.03A 5-Pin SCT-595 T/R (Alt: SP000950292) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4295GV33HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4295GV33HTSA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 3.43 V | |
Output Voltage1-Min | 3.17 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3.9% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLE4295GV33HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4295GV33HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4295GV30NT | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4295GV33HTSA1 vs TLE4295GV30NT |
TLE4295GV30NTSA1 | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4295GV33HTSA1 vs TLE4295GV30NTSA1 |
TLE4295GV33NTSA1 | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4295GV33HTSA1 vs TLE4295GV33NTSA1 |