TLE4295GV33NTSA1
Infineon Technologies AG
Description: Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN

Overview of TLE4295GV33NTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TLE4295GV33NTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLE4295GV33NTSA1 by Infineon Technologies AG

TLE4295GV33NTSA1
Infineon Technologies AG
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC, SCT-595, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.4 V
Input Voltage-Max
45 V
Input Voltage-Min
3.8 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.03 A
Output Voltage1-Max
3.43 V
Output Voltage1-Min
3.17 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3.9%
Width
1.6 mm
Want to compare parts?
  1. TLE4295GV33NTSA1
    Infineon Technologies AG
    Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
    VS

Alternate Parts for TLE4295GV33NTSA1

This table gives cross-reference parts and alternative options found for TLE4295GV33NTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4295GV33NTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE4295GV33HTSA1 Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN Infineon Technologies AG TLE4295GV33NTSA1 vs TLE4295GV33HTSA1
TLE4295GV30TR Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN Infineon Technologies AG TLE4295GV33NTSA1 vs TLE4295GV30TR
TLE4295GV30NT Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, PLASTIC, SCT-595, 5 PIN Infineon Technologies AG TLE4295GV33NTSA1 vs TLE4295GV30NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE4295GV33NTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE4295GV33NTSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE4295GV33NTSA1 would you like to use for your alert(s)?
  • Please alert me when TLE4295GV33NTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE4295GV33NTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE4295GV33NTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE4295GV33NTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE4295GV33NTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE4295GV33NTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: