-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE42962GV33HTSA1CT-ND
|
DigiKey | IC REG LINEAR 3.3V 30MA SCT595-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2072 In Stock |
|
$0.4342 / $1.0900 | Buy Now |
DISTI #
TLE42962GV33HTSA1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.03A 5-Pin(3+2Tab) SCT-595 - Tape and Reel (Alt: TLE42962GV33HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4458 | Buy Now |
DISTI #
726-TLE42962GV33HTSA
|
Mouser Electronics | LDO Voltage Regulators LW Drop VOLT REGLTR 3.3/5V 30mA RoHS: Compliant | 38891 |
|
$0.4230 / $1.0700 | Buy Now |
|
Future Electronics | 3.3 V 30mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SCT595-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks Container: Reel | 9000Reel |
|
$0.4150 / $0.4350 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
TLE4296-2GV33
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 30mA, PG-SCT595 Min Qty: 1 | 0 |
|
$0.7600 / $1.0700 | RFQ |
DISTI #
C1S322000261822
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.4430 / $0.9840 | Buy Now |
DISTI #
SP000014332
|
EBV Elektronik | Linear Voltage Regulator IC Positive Fixed Output 3.3V 30mA PG-SCT595-5 (Alt: SP000014332) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | LINEAR VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.5467 / $0.5857 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 3.3V 30MA SCT595-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5 | 36800 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE42962GV33HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42962GV33HTSA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 3.43 V | |
Output Voltage1-Min | 3.17 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.9% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLE42962GV33HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42962GV33HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4296-2GV33 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE42962GV33HTSA1 vs TLE4296-2GV33 |