Part Details for TLE42994GXUMA1 by Infineon Technologies AG
Overview of TLE42994GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE42994GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE42994GXUMA1-ND
|
DigiKey | IC REG LINEAR 5V 150MA DSO8 Min Qty: 361 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.8300 | Buy Now |
DISTI #
TLE42994GXUMA1TR-ND
|
DigiKey | IC REG LINEAR 5V 150MA DSO8 Min Qty: 361 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7277 / $0.7859 | Buy Now |
|
Future Electronics | 5 V 150mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7700 | Buy Now |
|
Rochester Electronics | TLE42994 - Linear Voltage Regulator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2500 |
|
$0.7145 / $0.8406 | Buy Now |
Part Details for TLE42994GXUMA1
TLE42994GXUMA1 CAD Models
TLE42994GXUMA1 Part Data Attributes
|
TLE42994GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42994GXUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 4 mm |
Alternate Parts for TLE42994GXUMA1
This table gives cross-reference parts and alternative options found for TLE42994GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42994GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX2931GV50 | Fixed Positive LDO Regulator, 5V, BIPolar, PDSO8, GREEN, PLASTIC PACKAGE-8 | Infineon Technologies AG | TLE42994GXUMA1 vs IFX2931GV50 |
TLE4299G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TLE42994GXUMA1 vs TLE4299G |
TLE42994G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE42994GXUMA1 vs TLE42994G |
TLE7279-2EV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42994GXUMA1 vs TLE7279-2EV50 |
TLE4299GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TLE42994GXUMA1 vs TLE4299GNTMA1 |
TLE7270-2E | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42994GXUMA1 vs TLE7270-2E |
TLE7272-2E | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42994GXUMA1 vs TLE7272-2E |
TLE42794E | Fixed Positive LDO Regulator, 5V, BIPolar, PSSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42994GXUMA1 vs TLE42794E |
TLE42694GXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | TLE42994GXUMA1 vs TLE42694GXUMA1 |
TLE7278-2EV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42994GXUMA1 vs TLE7278-2EV50 |