Power Circuits
TLE4470GS
Description: Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14

Overview of TLE4470GS by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for TLE4470GS by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLE4470GS-ND
DigiKey IC REG LINEAR FIXED POS LDO REG Min Qty: 263 Container: Bulk MARKETPLACE PRODUCT 366
In Stock
  • 263 $1.1400
$1.1400 Buy Now
DISTI # TLE4470GS
Avnet Americas LDO Regulator Pos 5V5V 0.18A/0.35A 14-Pin DSO - Tape and Reel (Alt: TLE4470GS) RoHS: Compliant Min Qty: 317 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 366 Partner Stock
  • 1 $1.1500
  • 25 $1.0800
  • 25 $1.1300
  • 100 $1.0300
  • 1,000 $0.9327
$0.9327 / $1.1500 Buy Now
Rochester Electronics TLE4470 - Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2 RoHS: Compliant Status: Obsolete Min Qty: 1 366
  • 1 $1.1500
  • 25 $1.1300
  • 100 $1.0800
  • 500 $1.0400
  • 1,000 $0.9794
$0.9794 / $1.1500 Buy Now

CAD Models for TLE4470GS by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLE4470GS by Infineon Technologies AG

TLE4470GS
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.3 V
Dropout Voltage2-Max
0.6 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
45 V
Input Voltage-Min
5.6 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.75 mm
Line Regulation-Max
0.02%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
2
Number of Terminals
14
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.18 A
Output Current2-Max
0.35 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Output Voltage2-Max
5.025 V
Output Voltage2-Min
4.975 V
Output Voltage2-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
4 mm
Want to compare parts?
  1. TLE4470GS
    Infineon Technologies AG
    Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14
    VS

Related Parts for TLE4470GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE4470GS by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE4470GS by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE4470GS would you like to use for your alert(s)?
  • Please alert me when TLE4470GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE4470GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE4470GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE4470GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE4470GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE4470GS by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: