There are no models available for this part yet.
Overview of TLE4470GSXUMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TLE4470GSXUMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLE4470GSXUMA1
|
Avnet Americas | LDO Regulator Pos 5V5V 0.18A/0.35A 14-Pin DSO - Tape and Reel (Alt: TLE4470GSXUMA1) RoHS: Compliant Min Qty: 319 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 227649 Partner Stock |
|
$1.0200 / $1.1500 | Buy Now | |
Rochester Electronics | TLE4470 - Linear Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 228408 |
|
$0.9739 / $1.1500 | Buy Now |
CAD Models for TLE4470GSXUMA1 by Infineon Technologies AG
Part Data Attributes for TLE4470GSXUMA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, SOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Dropout Voltage2-Max
|
0.6 V
|
Input Voltage-Max
|
45 V
|
Input Voltage-Min
|
5.6 V
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.75 mm
|
Load Regulation-Max
|
0.025%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.18 A
|
Output Current2-Max
|
0.35 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Output Voltage2-Max
|
5.025 V
|
Output Voltage2-Min
|
4.975 V
|
Output Voltage2-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Width
|
4 mm
|
Alternate Parts for TLE4470GSXUMA1
This table gives cross-reference parts and alternative options found for TLE4470GSXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4470GSXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4473GV55 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO12, PLASTIC, SO-12 | Infineon Technologies AG | TLE4470GSXUMA1 vs TLE4473GV55 |
TLE4473GV55-2 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PDSO12, GREEN, PLASTIC, SOP-12 | Infineon Technologies AG | TLE4470GSXUMA1 vs TLE4473GV55-2 |
TLE4473GV55XT | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO12, PLASTIC, SO-12 | Infineon Technologies AG | TLE4470GSXUMA1 vs TLE4473GV55XT |
TLE4473GV552AUMA2 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO12, GREEN, PLASTIC, SOP-12 | Infineon Technologies AG | TLE4470GSXUMA1 vs TLE4473GV552AUMA2 |
TLE4473GV552AUMA1 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO12, GREEN, PLASTIC, SOP-12 | Infineon Technologies AG | TLE4470GSXUMA1 vs TLE4473GV552AUMA1 |
Related Parts for TLE4470GSXUMA1
-
TLE4470GXUMA2Linear Regulator ICs
-
TPS60151DRVRSwitching Regulator or Controllers
-
TPS3828-33DBVRPower Management Circuits
-
DTQ6001Other Analog ICs
-
TLV2782IDGKG4Operational Amplifiers
-
TLC2551IDGKG4Analog to Digital Converters
-
VNQ500PEPTR-EPeripheral Drivers
-
1N4148WQ-13-FRectifier Diodes
-
TLE62543GXUMA1Network Interfaces