TLE4921-5U
Infineon Technologies AG
Description: Hall Effect Sensor, 0mT Min, 20mT Max, 0.25-0.60V, Bipolar, Plastic/Epoxy, Rectangular, 4 Pin, Through Hole Mount, PLASTIC, SSO-4

Overview of TLE4921-5U by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for TLE4921-5U by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 726-TLE49215U
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors Differential 4.5V - 24V 8.8 mA RoHS: Compliant 10848
  • 1 $2.7600
  • 10 $2.2100
  • 100 $2.0700
  • 500 $1.7700
  • 1,000 $1.6600
  • 2,000 $1.5200
  • 4,000 $1.5000
$1.5000 / $2.7600 Buy Now
Chip 1 Exchange INSTOCK 1998
RFQ
LCSC SSO-4 Hall Switches ROHS 1277
  • 1 $1.2941
  • 10 $1.1010
  • 30 $0.9062
  • 100 $0.7869
  • 500 $0.7335
  • 1,000 $0.7083
$0.7083 / $1.2941 Buy Now
Win Source Electronics   105100
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for TLE4921-5U by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE4921-5U by Infineon Technologies AG

TLE4921-5U
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SIP4,.01,50
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Additional Feature
REVERSE POLARITY PROTECTION
Body Breadth
1 mm
Body Height
3.38 mm
Body Length or Diameter
5.34 mm
Housing
PLASTIC
Hysteresis
1.5 mT
Magnetic Field Range-Max
Magnetic Field Range-Min
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Current-Max
8.8 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Circuit Type
DIFFERENTIAL
Output Interface Type
3-WIRE INTERFACE
Output Type
DIGITAL VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
24 V
Supply Voltage-Min
4.5 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. TLE4921-5U
    Infineon Technologies AG
    Hall Effect Sensor, 0mT Min, 20mT Max, 0.25-0.60V, Bipolar, Plastic/Epoxy, Rectangular, 4 Pin, Through Hole Mount, PLASTIC, SSO-4
    VS

Alternate Parts for TLE4921-5U

This table gives cross-reference parts and alternative options found for TLE4921-5U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4921-5U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE4921-3U Hall Effect Sensor, -1mT Min, 1mT Max, 0.25-0.6V, Rectangular, Through Hole Mount Siemens TLE4921-5U vs TLE4921-3U

Related Parts for TLE4921-5U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE4921-5U by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE4921-5U by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE4921-5U would you like to use for your alert(s)?
  • Please alert me when TLE4921-5U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE4921-5U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE4921-5U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE4921-5U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE4921-5U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE4921-5U by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: