-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7336
|
Newark | Hall Effect Sensor, Tsop-6, Hall Effect Type:Magnetic Position Sensor, Output Current:-, Sensor Case Style:Tsop, No. Of Pins:6Pins, Supply Voltage Min:2.8V, Supply Voltage Max:3.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE493DW2B6A1HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1886 |
|
$1.2000 / $2.5900 | Buy Now |
DISTI #
TLE493DW2B6A1HTSA1CT-ND
|
DigiKey | SENSOR HALL I2C TSOP-6-6-8 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5199 In Stock |
|
$1.0539 / $2.4900 | Buy Now |
DISTI #
TLE493DW2B6A1HTSA1
|
Avnet Americas | Hall Effect Sensor Linear 3.3V 6-Pin TSOP T/R - Tape and Reel (Alt: TLE493DW2B6A1HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1763 | Buy Now |
DISTI #
726-TLE493DW2B6A1HTS
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENSORS RoHS: Compliant | 4051 |
|
$1.0700 / $2.4500 | Buy Now |
|
Future Electronics | Hall Effect Sensor 3.3V Automotive 6-Pin TSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9550 | Buy Now |
DISTI #
TLE493DW2B6A1HTSA1
|
Avnet Americas | Hall Effect Sensor Linear 3.3V 6-Pin TSOP T/R - Tape and Reel (Alt: TLE493DW2B6A1HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1763 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2990 |
|
$2.9526 / $3.1854 | Buy Now |
|
Ameya Holding Limited | 2025 |
|
RFQ | ||
DISTI #
TLE493DW2B6A1HTSA1
|
Avnet Americas | Hall Effect Sensor Linear 3.3V 6-Pin TSOP T/R - Tape and Reel (Alt: TLE493DW2B6A1HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1763 | Buy Now |
DISTI #
SP001605340
|
EBV Elektronik | Hall Effect Sensor Linear 3.3V 6-Pin TSOP T/R (Alt: SP001605340) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE493DW2B6A1HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE493DW2B6A1HTSA1
Infineon Technologies AG
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 230 mT | |
Magnetic Field Range-Min | 160 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |