-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 0-3.5mT Min, 3.5mT Max, -0.7-18V, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin, Surface Mount, SC-59, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7898
|
Newark | Hall Effect Sensor, Latching, Sc-59-3, Hall Effect Type:Latching, Output Current:20Ma, Sensor Case Style:Sc-59, No. Of Pins:3Pins, Supply Voltage Min:2.7V, Supply Voltage Max:18V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE49462KHTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14144 |
|
$0.3640 / $0.8840 | Buy Now |
DISTI #
TLE49462KHTSA1CT-ND
|
DigiKey | MAGNETIC SWITCH LATCH SC59 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27536 In Stock |
|
$0.2834 / $0.8800 | Buy Now |
DISTI #
50Y7898
|
Avnet Americas | Hall Effect Sensor, Latching, 20 mA, SC-59, 3 Pins, 2.7 V, 18 V - Product that comes on tape, but is not reeled (Alt: 50Y7898) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 481 Partner Stock |
|
$0.4630 / $0.8840 | Buy Now |
DISTI #
TLE49462KHTSA1
|
Avnet Americas | Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE49462KHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3164 | Buy Now |
DISTI #
726-TLE49462KHTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALLEFFECT IC'S RoHS: Compliant | 3434 |
|
$0.2750 / $0.7900 | Buy Now |
DISTI #
V72:2272_06384849
|
Arrow Electronics | Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2315 Container: Cut Strips | Americas - 2160 |
|
$0.2740 / $0.4646 | Buy Now |
|
Future Electronics | TLE49462K Series 18 V 20 mA High Precision Hall Effect Latch - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
62250741
|
Verical | Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 2222 | Americas - 2895 |
|
$0.3238 / $0.4163 | Buy Now |
DISTI #
68402646
|
Verical | Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2315 | Americas - 2160 |
|
$0.2740 / $0.3830 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE49462KHTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49462KHTSA1
Infineon Technologies AG
Hall Effect Sensor, 0-3.5mT Min, 3.5mT Max, -0.7-18V, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin, Surface Mount, SC-59, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 4 mT | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.5 mT | |
Magnetic Field Range-Min | -3.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 20 mA | |
Output Polarity | INVERTING | |
Output Range | -0.7-18V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |