-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 6.1mT Min, 16.6mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SC-59, 3PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4964-3K
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION&CURRENT SENSORS RoHS: Compliant | 29949 |
|
$0.2800 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4964-3K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4964-3K
Infineon Technologies AG
Hall Effect Sensor, 6.1mT Min, 16.6mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SC-59, 3PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | |
Body Breadth | 1.6 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 3 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 16.6 mT | |
Magnetic Field Range-Min | 6.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TLE4964-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4964-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE49643KXTSA1 | Hall Effect Sensor, 6.1mT Min, 16.6mT Max, 0-25mA, Plastic/Epoxy, Rectangular, 3 Pin, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, SMD-3 | Infineon Technologies AG | TLE4964-3K vs TLE49643KXTSA1 |