Part Details for TLE4966V1GHTSA1 by Infineon Technologies AG
Overview of TLE4966V1GHTSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4966V1GHTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2085
|
Newark | Hall Effect Sw, Latching, 0.0025T, Tsop, Hall Effect Type:Latching, Operate Point Typ:0.0025T, Release Point Typ:-0.0025T, Supply Voltage Min:3.5V, Supply Voltage Max:32V, Sensor Case Style:Tsop, No. Of Pins:6 Pin, Product Range:- Rohs Compliant: Yes |Infineon TLE4966V1GHTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1803 |
|
$0.7080 / $1.6100 | Buy Now |
DISTI #
TLE4966V1GHTSA1
|
Avnet Americas | Hall Effect Sensor 10mA Bipolar 3.5V to 32V 6-Pin TSOP T/R - Tape and Reel (Alt: TLE4966V1GHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5661 | Buy Now |
DISTI #
726-TLE4966V1GHTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 2933 |
|
$0.5070 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4570 | Buy Now |
|
Rochester Electronics | TLE4966 - Hall Switch RoHS: Compliant Status: Active Min Qty: 1 | 1951 |
|
$0.4527 / $0.5326 | Buy Now |
DISTI #
TLE4966V1GHTSA1
|
Avnet Americas | Hall Effect Sensor 10mA Bipolar 3.5V to 32V 6-Pin TSOP T/R - Tape and Reel (Alt: TLE4966V1GHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5661 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2916 |
|
$0.6150 / $0.6457 | Buy Now |
|
Ameya Holding Limited | 1466 |
|
RFQ | ||
DISTI #
SP002983184
|
EBV Elektronik | Hall Effect Sensor 10mA Bipolar 3.5V to 32V 6-Pin TSOP T/R (Alt: SP002983184) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3267679RL
|
element14 Asia-Pacific | HALL EFFECT LATCH, DUAL, TSOP-6 RoHS: Compliant Min Qty: 100 Container: Reel | 1803 |
|
$0.5363 / $0.8506 | Buy Now |
Part Details for TLE4966V1GHTSA1
TLE4966V1GHTSA1 CAD Models
TLE4966V1GHTSA1 Part Data Attributes:
|
TLE4966V1GHTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4966V1GHTSA1
Infineon Technologies AG
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |