Part Details for TLE4998C3 by Infineon Technologies AG
Overview of TLE4998C3 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE4998C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4998C3
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall Sensor RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
Part Details for TLE4998C3
TLE4998C3 CAD Models
TLE4998C3 Part Data Attributes
|
TLE4998C3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4998C3
Infineon Technologies AG
Hall Effect Sensor, 50mT Min, 200mT Max, BICMOS, Plastic/Epoxy, Square, 3 Pin, Through Hole Mount, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.5 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Hysteresis | 0.01 mT | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | 50 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 5 mA | |
Output Range | 0-5mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | SQUARE | |
Resistance | 1000 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.1 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | SOLDER |