Part Details for TLE6250GV33XT by Infineon Technologies AG
Overview of TLE6250GV33XT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE6250GV33XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE6250GV33XUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GV33XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7942 / $0.9707 | Buy Now |
DISTI #
TLE6250GV33XUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GV33XUMA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.8236 / $1.0001 | Buy Now |
DISTI #
TLE6250GV33XUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GV33XUMA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.8236 / $1.0001 | Buy Now |
DISTI #
TLE6250GV33XUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GV33XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7942 / $0.9707 | Buy Now |
DISTI #
TLE6250GV33XUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GV33XUMA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.8236 / $1.0001 | Buy Now |
DISTI #
TLE6250GV33XUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GV33XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7942 / $0.9707 | Buy Now |
DISTI #
SMC-TLE6250GV33XT
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 70 |
|
RFQ |
Part Details for TLE6250GV33XT
TLE6250GV33XT CAD Models
TLE6250GV33XT Part Data Attributes
|
TLE6250GV33XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6250GV33XT
Infineon Technologies AG
Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE6250GV33XT
This table gives cross-reference parts and alternative options found for TLE6250GV33XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6250GV33XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000885580 | Ethernet Transceiver, | Infineon Technologies AG | TLE6250GV33XT vs SP000885580 |
TLE6250GV33NTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GV33XT vs TLE6250GV33NTMA1 |
IFX1050GVIO | Ethernet Transceiver, 1-Trnsvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GV33XT vs IFX1050GVIO |
IFX1050GVIOXUMA1 | Ethernet Transceiver, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GV33XT vs IFX1050GVIOXUMA1 |
TLE6250GV33XUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GV33XT vs TLE6250GV33XUMA1 |