Part Details for TLE72592GEXUMA1 by Infineon Technologies AG
Overview of TLE72592GEXUMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE72592GEXUMA1
TLE72592GEXUMA1 CAD Models
TLE72592GEXUMA1 Part Data Attributes
|
TLE72592GEXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE72592GEXUMA1
Infineon Technologies AG
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for TLE72592GEXUMA1
This table gives cross-reference parts and alternative options found for TLE72592GEXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE72592GEXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE72593GEXUMA1 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE72592GEXUMA1 vs TLE72593GEXUMA1 |
TLE72593GEXUMA3 | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TLE72592GEXUMA1 vs TLE72593GEXUMA3 |
TLE72592GEXUMA4 | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TLE72592GEXUMA1 vs TLE72592GEXUMA4 |
TLE7259-3GE | Line Transceiver | Infineon Technologies AG | TLE72592GEXUMA1 vs TLE7259-3GE |
TLE7259-2GE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE72592GEXUMA1 vs TLE7259-2GE |