Part Details for TLE8250GVIOXUMA1 by Infineon Technologies AG
Overview of TLE8250GVIOXUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE8250GVIOXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE8250GVIOXUMA1TR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 DSO-8 Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.9721 / $1.0112 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9090 | Buy Now |
DISTI #
SP000691818
|
EBV Elektronik | CAN 1MBd Standby 5V 8-Pin DSO (Alt: SP000691818) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE8250GVIOXUMA1
TLE8250GVIOXUMA1 CAD Models
TLE8250GVIOXUMA1 Part Data Attributes
|
TLE8250GVIOXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8250GVIOXUMA1
Infineon Technologies AG
Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE8250GVIOXUMA1
This table gives cross-reference parts and alternative options found for TLE8250GVIOXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE8250GVIOXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS42671ICAB1RG | CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 3000-REEL | onsemi | TLE8250GVIOXUMA1 vs AMIS42671ICAB1RG |
NCV7349D10R2G | CAN Transceiver, High Speed, Low Power, 3000-REEL, Automotive Qualified | onsemi | TLE8250GVIOXUMA1 vs NCV7349D10R2G |
935303565118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TLE8250GVIOXUMA1 vs 935303565118 |
TJA1051T/E,112 | IC IC,LAN TRANSCEIVER,SINGLE,SOP,8PIN,PLASTIC, Network Interface | NXP Semiconductors | TLE8250GVIOXUMA1 vs TJA1051T/E,112 |
ATA6660-TAQY | Interface Circuit, 1-Trnsvr, BCDMOS, PDSO8, LEAD FREE, SOP-8 | Atmel Corporation | TLE8250GVIOXUMA1 vs ATA6660-TAQY |
935295734118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TLE8250GVIOXUMA1 vs 935295734118 |
MAX13051ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TLE8250GVIOXUMA1 vs MAX13051ASA |
TJA1049T/3J | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | TLE8250GVIOXUMA1 vs TJA1049T/3J |
TJA1050T/N1,112 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TLE8250GVIOXUMA1 vs TJA1050T/N1,112 |
MAX13051ASA+T | ±80V Fault-Protected CAN Transceiver with Autobaud, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | TLE8250GVIOXUMA1 vs MAX13051ASA+T |