Part Details for TLE9877QXA20XUMA2 by Infineon Technologies AG
Overview of TLE9877QXA20XUMA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for TLE9877QXA20XUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE9877QXA20XUMA2TR-ND
|
DigiKey | IC SOC MOTOR DRIVER 48VQFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLE9877QXA20XUMA2
|
Avnet Americas | MCU 32-Bit TLE9877QXA20 ARM Cortex M3 RISC 64KB Flash 1.5V/5V 48-Pin VQFN T/R - Tape and Reel (Alt: TLE9877QXA20XUMA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | TLE9877 - 3-Phase Bridge Driver Integrated ARM Cortex M3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2603 |
|
$3.0800 / $3.6300 | Buy Now |
Part Details for TLE9877QXA20XUMA2
TLE9877QXA20XUMA2 CAD Models
TLE9877QXA20XUMA2 Part Data Attributes
|
TLE9877QXA20XUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9877QXA20XUMA2
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 24MHz, CMOS, PQCC48, VQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | EEPROM EMULATED IN FLASH | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 10 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 6144 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TLE9877QXA20XUMA2
This table gives cross-reference parts and alternative options found for TLE9877QXA20XUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE9877QXA20XUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE9877QXA20 | RISC Microcontroller, 32-Bit, FLASH, 24MHz, CMOS, PQCC48, VQFN-48 | Infineon Technologies AG | TLE9877QXA20XUMA2 vs TLE9877QXA20 |