Part Details for TLF4949SJXUMA1 by Infineon Technologies AG
Overview of TLF4949SJXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLF4949SJXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLF4949SJXUMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 100MA DSO8 Min Qty: 1 Lead time: 89 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
933 In Stock |
|
$0.4482 / $1.2000 | Buy Now |
DISTI #
TLF4949SJXUMA1
|
Avnet Americas | LDO Linear Voltage RegulatorPos 5V 0.1A 8-Pin DSO T/R - Tape and Reel (Alt: TLF4949SJXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4985 | Buy Now |
DISTI #
726-TLF4949SJXUMA1
|
Mouser Electronics | LDO Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Compliant | 2505 |
|
$0.4480 / $1.2000 | Buy Now |
|
Future Electronics | 5 V 100 mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
DISTI #
SP000766902
|
EBV Elektronik | LDO Linear Voltage RegulatorPos 5V 0.1A 8-Pin DSO T/R (Alt: SP000766902) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLF4949SJXUMA1
TLF4949SJXUMA1 CAD Models
TLF4949SJXUMA1 Part Data Attributes
|
TLF4949SJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF4949SJXUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HLSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |