-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 to 1.6-Gb Ethernet transceiver 64-HVQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41692-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 64HVQFP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10 In Stock |
|
$8.2734 / $13.0600 | Buy Now |
|
Quest Components | 59 |
|
$12.2446 / $14.8921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLK2201BIRCPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK2201BIRCPR
Texas Instruments
1.2 to 1.6-Gb Ethernet transceiver 64-HVQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HVFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1600000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.111 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TLK2201BIRCPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK2201BIRCPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK2201BIRCP | 1.2 to 1.6-Gb Ethernet transceiver 64-HVQFP -40 to 85 | Texas Instruments | TLK2201BIRCPR vs TLK2201BIRCP |
TLK2201BIRCPG4 | 1.2 to 1.6 Gigabit Ethernet Transceiver 64-HVQFP -40 to 85 | Texas Instruments | TLK2201BIRCPR vs TLK2201BIRCPG4 |
TLK2201BIRCPRG4 | 1.2 to 1.6-Gb Ethernet transceiver 64-HVQFP -40 to 85 | Texas Instruments | TLK2201BIRCPR vs TLK2201BIRCPRG4 |
TLK2201BRCPR | 1.0 to 1.6-Gb Ethernet transceiver 64-HVQFP 0 to 70 | Texas Instruments | TLK2201BIRCPR vs TLK2201BRCPR |
TLK2201BRCPG4 | 1.0 to 1.6 Gigabit Ethernet Transceiver 64-HVQFP 0 to 70 | Texas Instruments | TLK2201BIRCPR vs TLK2201BRCPG4 |
TLK2201BRCPRG4 | 1.0 to 1.6-Gb Ethernet transceiver 64-HVQFP 0 to 70 | Texas Instruments | TLK2201BIRCPR vs TLK2201BRCPRG4 |
TLK2201BRCP | 1.0 to 1.6-Gb Ethernet transceiver 64-HVQFP 0 to 70 | Texas Instruments | TLK2201BIRCPR vs TLK2201BRCP |