| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLK1221RHAR | Texas Instruments | $4.4433 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC40 | TLK1211RCP vs TLK1221RHAR |
| TLK1221RHAT | Texas Instruments | $5.4554 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC40 | TLK1211RCP vs TLK1221RHAT |
| TLK1211RCPG4 | Texas Instruments | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | TLK1211RCP vs TLK1211RCPG4 |
| TLK1221RHATG4 | Texas Instruments | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC40 | TLK1211RCP vs TLK1221RHATG4 |
Part Details for TLK1211RCP by Texas Instruments
Results Overview of TLK1211RCP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLK1211RCP Information
TLK1211RCP by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLK1211RCP | Texas Instruments | Gigabit Ethernet Serdes for PON 64-HVQFP -40 to 85 |
Price & Stock for TLK1211RCP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-20780-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 64HVQFP Min Qty: 1 Container: Tray |
0 Tray |
|
$11.2838 / $17.6900 | Buy Now |
|
DISTI #
595-TLK1211RCP
|
Mouser Electronics | Ethernet ICs Gigabit Ethernet Ser des for PON R 595-T R 595-TLK2201BIRCP RoHS: Compliant | 41 |
|
$11.1500 / $17.6900 | Buy Now |
|
DISTI #
86036086
|
Verical | PHY 1-CH 2.5V 64-Pin HVQFP EP Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1101 | Americas - 40 |
|
$10.5125 / $13.1375 | Buy Now |
|
|
Rochester Electronics | IC DAC 1 CONV 16Bits R-2R 3-Wire Serial, MICROWIRE, QSPI, SPI 8-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$8.4100 / $10.5100 | Buy Now |
|
DISTI #
86036086
|
Verical | PHY 1-CH 2.5V 64-Pin HVQFP EP Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1101 | Americas - 40 |
|
$10.5125 / $13.1375 | Buy Now |
|
DISTI #
86036086
|
Verical | PHY 1-CH 2.5V 64-Pin HVQFP EP Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1101 | Americas - 40 |
|
$10.5125 / $13.1375 | Buy Now |
US Tariff Estimator: TLK1211RCP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLK1211RCP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLK1211RCP Part Data Attributes
|
|
TLK1211RCP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK1211RCP
Texas Instruments
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 64 | |
| ECCN Code | 5A991.B.1 | |
| HTS Code | 8542.39.00.90 | |
| Data Rate | 1250000 Mbps | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 113 Ma | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for TLK1211RCP
This table gives cross-reference parts and alternative options found for TLK1211RCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK1211RCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLK1211RCP Frequently Asked Questions (FAQ)
-
A good PCB layout for the TLK1211RCP involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing the device close to the connector. TI provides a recommended layout in the datasheet and application notes.
-
To ensure reliable operation in high-temperature environments, ensure proper heat sinking, use a thermal pad or heat sink, and follow the recommended operating conditions and thermal design guidelines in the datasheet.
-
Key considerations for EMI and ESD protection include using a shielded cable, adding EMI filters, and following proper PCB layout and grounding techniques. Additionally, ensure that the device is properly bypassed and decoupled, and consider adding ESD protection devices.
-
To troubleshoot issues with the TLK1211RCP, start by checking the power supply, signal integrity, and PCB layout. Use oscilloscopes and logic analyzers to debug the signals, and consult the datasheet and application notes for guidance.
-
When using the TLK1211RCP in a system with multiple voltage domains, ensure that the device is properly powered and that the voltage domains are properly isolated. Follow the recommended power sequencing and voltage translation guidelines in the datasheet.