Part Details for TLMM-107-01-L-D-TH by Samtec Inc
Overview of TLMM-107-01-L-D-TH by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLMM-107-01-L-D-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLMM-107-01-L-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: TLMM-107-01-L-D-TH) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TLMM-107-01-L-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: TLMM-107-01-L-D-TH) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TLMM-107-01-L-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: TLMM-107-01-L-D-TH) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TLMM-107-01-L-D-TH
TLMM-107-01-L-D-TH CAD Models
TLMM-107-01-L-D-TH Part Data Attributes
|
TLMM-107-01-L-D-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLMM-107-01-L-D-TH
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for TLMM-107-01-L-D-TH
This table gives cross-reference parts and alternative options found for TLMM-107-01-L-D-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLMM-107-01-L-D-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL543-0522-5-01 | Board Connector | Hirose Electric Co Ltd | TLMM-107-01-L-D-TH vs CL543-0522-5-01 |
CL543-0522-5-08 | Board Connector | Hirose Electric Co Ltd | TLMM-107-01-L-D-TH vs CL543-0522-5-08 |
DF11-14DP-2DSA(89) | Board Connector | Hirose Electric Co Ltd | TLMM-107-01-L-D-TH vs DF11-14DP-2DSA(89) |
DF11-14DP-2DSA(20) | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | TLMM-107-01-L-D-TH vs DF11-14DP-2DSA(20) |
DF11-14DP-2DSA | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | TLMM-107-01-L-D-TH vs DF11-14DP-2DSA |