Part Details for TLN117(F) by Toshiba America Electronic Components
Overview of TLN117(F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLN117(F)
TLN117(F) CAD Models
TLN117(F) Part Data Attributes:
|
TLN117(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLN117(F)
Toshiba America Electronic Components
Infrared LED, 1.5 mm, 1 ELEMENT, INFRARED LED, 940 nm, LEAD FREE, PLASTIC, 4-3P1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, PLASTIC, 4-3P1, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 2.5 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 1.5 mm |