Part Details for TLN201(F) by Toshiba America Electronic Components
Overview of TLN201(F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for TLN201(F)
TLN201(F) CAD Models
TLN201(F) Part Data Attributes:
|
TLN201(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLN201(F)
Toshiba America Electronic Components
Infrared LED, 4.7 mm, 1 ELEMENT, INFRARED LED, 880 nm, LEAD FREE, HERMETIC, METAL, 4-5Q2, TO-18, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, HERMETIC, METAL, 4-5Q2, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 4.7 mm |