Part Details for TLN201 by Toshiba America Electronic Components
Overview of TLN201 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLN201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 596 |
|
$2.7654 / $5.0280 | Buy Now |
Part Details for TLN201
TLN201 CAD Models
TLN201 Part Data Attributes:
|
TLN201
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLN201
Toshiba America Electronic Components
Infrared LED, 4.675 mm, 1 ELEMENT, INFRARED LED, 880 nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | METAL, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 4.675 mm |