Part Details for TLP117(F) by Toshiba America Electronic Components
Overview of TLP117(F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TLP117(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP117(F)
|
TTI | High Speed Optocouplers IC cplr 50Mbps Inverter logic RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
C1S751200722121
|
Chip1Stop | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin MFSOP RoHS: Compliant | 430 |
|
$9.1600 / $11.8000 | Buy Now |
|
Win Source Electronics | OPTOISO 3.75KV PSH PULL 6MFSOP-5 | 82685 |
|
$1.1690 / $1.7530 | Buy Now |
Part Details for TLP117(F)
TLP117(F) CAD Models
TLP117(F) Part Data Attributes
|
TLP117(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP117(F)
Toshiba America Electronic Components
IC PHOTOCOUPLER IRED 6-MFSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 50 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 3e-9 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES |
Alternate Parts for TLP117(F)
This table gives cross-reference parts and alternative options found for TLP117(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP117(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP117(TPR) | TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP117(F) vs TLP117(TPR) |
TLP117(TPR,F) | IC PHOTOCOUPLER IRED 6-MFSOP | Toshiba America Electronic Components | TLP117(F) vs TLP117(TPR,F) |
TLP117(TPL) | TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP117(F) vs TLP117(TPL) |
TLP117(TPL,F) | TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP117(F) vs TLP117(TPL,F) |
TLP117 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 50 Mbps, 11-4C2, MFSOP-5/6 | Toshiba America Electronic Components | TLP117(F) vs TLP117 |