Part Details for TLP127(TPL,U,F)TR by Toshiba America Electronic Components
Overview of TLP127(TPL,U,F)TR by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TLP127(TPL,U,F)TR
TLP127(TPL,U,F)TR CAD Models
TLP127(TPL,U,F)TR Part Data Attributes
|
TLP127(TPL,U,F)TR
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP127(TPL,U,F)TR
Toshiba America Electronic Components
Darlington Output Optocoupler
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for TLP127(TPL,U,F)TR
This table gives cross-reference parts and alternative options found for TLP127(TPL,U,F)TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP127(TPL,U,F)TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP127 | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, MINIFLAT, 11-4C1, SOP-6/4 | Toshiba America Electronic Components | TLP127(TPL,U,F)TR vs TLP127 |
TLP127(TPL,U,F) | PHOTOCOUPLER DARL-OUT 4-SMD | Toshiba America Electronic Components | TLP127(TPL,U,F)TR vs TLP127(TPL,U,F) |
TLP127(TEE-TPR,F) | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin MFSOP T/R | Toshiba America Electronic Components | TLP127(TPL,U,F)TR vs TLP127(TEE-TPR,F) |
TLP127(L) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SO-4 | Toshiba America Electronic Components | TLP127(TPL,U,F)TR vs TLP127(L) |
TLP127T/R | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP127(TPL,U,F)TR vs TLP127T/R |
TLP127(R) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SO-4 | Toshiba America Electronic Components | TLP127(TPL,U,F)TR vs TLP127(R) |
TLP127(GB,F) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, 11-4C1, MINI FLAT, SOP-6/4 | Toshiba America Electronic Components | TLP127(TPL,U,F)TR vs TLP127(GB,F) |
TLP127(D4) | Darlington Output Optocoupler | Toshiba America Electronic Components | TLP127(TPL,U,F)TR vs TLP127(D4) |
TLP127(TEE-TPL,F) | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin MFSOP T/R | Toshiba America Electronic Components | TLP127(TPL,U,F)TR vs TLP127(TEE-TPL,F) |
TLP127(V4) | Darlington Output Optocoupler | Toshiba America Electronic Components | TLP127(TPL,U,F)TR vs TLP127(V4) |