There are no models available for this part yet.
Overview of TLP127(TPR,U,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
CAD Models for TLP127(TPR,U,F) by Toshiba America Electronic Components
Part Data Attributes for TLP127(TPR,U,F) by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
MINIFLAT, 11-4C1, SOP-6/4
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Toshiba
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
300 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Current Transfer Ratio-Min
|
1000%
|
Current Transfer Ratio-Nom
|
4000%
|
Dark Current-Max
|
200 nA
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
1.3 V
|
Isolation Voltage-Max
|
2500 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.12 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.2 W
|
Surface Mount
|
YES
|
Alternate Parts for TLP127(TPR,U,F)
This table gives cross-reference parts and alternative options found for TLP127(TPR,U,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP127(TPR,U,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP127 | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, MINIFLAT, 11-4C1, SOP-6/4 | Toshiba America Electronic Components | TLP127(TPR,U,F) vs TLP127 |
TLP127(TPL,U,F) | PHOTOCOUPLER DARL-OUT 4-SMD | Toshiba America Electronic Components | TLP127(TPR,U,F) vs TLP127(TPL,U,F) |
TLP127(TEE-TPR,F) | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin MFSOP T/R | Toshiba America Electronic Components | TLP127(TPR,U,F) vs TLP127(TEE-TPR,F) |
TLP127(L) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SO-4 | Toshiba America Electronic Components | TLP127(TPR,U,F) vs TLP127(L) |
TLP127T/R | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP127(TPR,U,F) vs TLP127T/R |
TLP127(R) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SO-4 | Toshiba America Electronic Components | TLP127(TPR,U,F) vs TLP127(R) |
TLP127(GB,F) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, 11-4C1, MINI FLAT, SOP-6/4 | Toshiba America Electronic Components | TLP127(TPR,U,F) vs TLP127(GB,F) |
TLP127(D4) | Darlington Output Optocoupler | Toshiba America Electronic Components | TLP127(TPR,U,F) vs TLP127(D4) |
TLP127(TEE-TPL,F) | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin MFSOP T/R | Toshiba America Electronic Components | TLP127(TPR,U,F) vs TLP127(TEE-TPL,F) |
TLP127(TPL,U,F)TR | Darlington Output Optocoupler | Toshiba America Electronic Components | TLP127(TPR,U,F) vs TLP127(TPL,U,F)TR |
Related Parts for TLP127(TPR,U,F)
-
TLP127Optocoupler
-
ECQU3A104MGFixed Capacitors
-
MBRS360BT3GRectifier Diodes
-
9C06031A8202FKHFTFixed Resistors
-
511.066.003.026.010Headers and Edge Type Connectors
-
NLCV32T-4R7M-PFRFixed Inductors
-
MIC705MYPower Management Circuits
-
ULN2003D1013TRSmall Signal Bipolar Transistors
-
BZX84C4V7LT3GZener Diodes