-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin MFSOP T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2365 |
|
$0.5635 / $1.6100 | Buy Now | |
|
Chip1Cloud | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin MFSOP T/R / OPTOCOUPLER TRANS | 19000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP131(GB-TPL,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP131(GB-TPL,F)
Toshiba America Electronic Components
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin MFSOP T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Current Transfer Ratio-Min | 100% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP131(GB-TPL,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP131(GB-TPL,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP131(GB-L) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131(GB-TPL,F) vs TLP131(GB-L) |
TLP131(GB,F) | PHOTOCOUPLER TRANS-OUT 5-MSOP | Toshiba America Electronic Components | TLP131(GB-TPL,F) vs TLP131(GB,F) |
TLP131(GB-TPL) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131(GB-TPL,F) vs TLP131(GB-TPL) |
TLP131(GB-TPR,F) | PHOTOCOUPLER TRANS OUT 5-MSOP | Toshiba America Electronic Components | TLP131(GB-TPL,F) vs TLP131(GB-TPR,F) |
TLP131(GB-R) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131(GB-TPL,F) vs TLP131(GB-R) |
TLP131(GB-TPR) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131(GB-TPL,F) vs TLP131(GB-TPR) |