Part Details for TLP180(TPR) by Toshiba America Electronic Components
Overview of TLP180(TPR) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP180(TPR)
TLP180(TPR) CAD Models
TLP180(TPR) Part Data Attributes
|
TLP180(TPR)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP180(TPR)
Toshiba America Electronic Components
NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES |