-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6758
|
Newark | Optocoupler, Phototrans, 3.75Kv, Smdip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage Rohs Compliant: Yes |Toshiba TLP185(SE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 34585 |
|
$0.1320 / $0.6140 | Buy Now |
DISTI #
TLP185(SE-ND
|
DigiKey | X36 PB-F PHOTOCOUPLER SO6 BULK Min Qty: 1 Lead time: 16 Weeks Container: Tube |
199 In Stock |
|
$0.1235 / $0.6000 | Buy Now |
DISTI #
TLP185(SE
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO-6 Tube - Rail/Tube (Alt: TLP185(SE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 4631 |
|
$0.0999 / $0.1059 | Buy Now |
DISTI #
757-TLP185SE
|
Mouser Electronics | Transistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms RoHS: Compliant | 59282 |
|
$0.1280 / $0.6000 | Buy Now |
DISTI #
TLP185(SE
|
TTI | Transistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$0.1200 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP185(SE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP185(SE
Toshiba America Electronic Components
Transistor Output Devices
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP185(SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP185(SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP185(SE(T | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP185(SE vs TLP185(SE(T |
TLP185(TPL) | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP185(SE vs TLP185(TPL) |
TLP185(E | TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP185(SE vs TLP185(E |
TLP185(E(O | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP185(SE vs TLP185(E(O |
TLP185(TPR,E(O | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP185(SE vs TLP185(TPR,E(O |
TLP185(TPR) | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP185(SE vs TLP185(TPR) |
TLP185 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP185(SE vs TLP185 |
TLP185(TPL,E) | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP185(SE vs TLP185(TPL,E) |