-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DARLINGTON OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67510333
|
Verical | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SO Magazine RoHS: Compliant Min Qty: 125 Package Multiple: 125 Date Code: 2311 | Americas - 1500 |
|
$0.2956 / $0.3420 | Buy Now |
DISTI #
69709702
|
Verical | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SO Magazine RoHS: Compliant Min Qty: 94 Package Multiple: 1 | Americas - 125 |
|
$0.3113 / $0.3338 | Buy Now |
DISTI #
TLP2303-E-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, 3.75kV, 0.1Mbps, SO6 Min Qty: 1 | 1635 |
|
$0.3530 / $0.7490 | Buy Now |
DISTI #
C1S751201082774
|
Chip1Stop | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SO Magazine RoHS: Compliant Container: Bulk | 125 |
|
$0.2490 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2303(E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2303(E(T
Toshiba America Electronic Components
DARLINGTON OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.00005 s | |
Response Time-Nom | 0.0000155 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |