There are no models available for this part yet.
Overview of TLP2303(E by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2303(E by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLP2303(E-ND
|
DigiKey | X36 PB-F PHOTOCOUPLER SO6 BULK Min Qty: 1 Lead time: 16 Weeks Container: Tube |
135 In Stock |
|
$0.2349 / $0.9700 | Buy Now | |
DISTI #
TLP2303(E
|
Avnet Americas | X36 PB-F PHOTOCOUPLER SO6 BULK - Rail/Tube (Alt: TLP2303(E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.2304 / $0.2754 | Buy Now | |
DISTI #
757-TLP2303E
|
Mouser Electronics | High Speed Optocouplers Gen Purp 1-Circuit 18V 1.5mA RoHS: Compliant | 0 |
|
$0.2480 / $0.8900 | Order Now | |
DISTI #
TLP2303(E
|
TTI | High Speed Optocouplers Gen Purp 1-Circuit 18V 1.5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$0.2330 / $0.2860 | Buy Now |
CAD Models for TLP2303(E by Toshiba America Electronic Components
Part Data Attributes for TLP2303(E by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
SOP-6/5
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Toshiba
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
0.1 MBps
|
Forward Current-Max
|
0.02 A
|
Isolation Voltage-Max
|
3750 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.08 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
YES
|