TLP2303
Toshiba America Electronic Components
Description: IC Output Devices

Overview of TLP2303 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TLP2303 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y6769
Newark Optocoupler, Darlington, 3.75Kv, Smdip-5, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:5Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:500%, Collector Emitter Voltage Rohs Compliant: Yes |Toshiba TLP2303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.7910
  • 10 $0.6310
  • 100 $0.4270
  • 500 $0.3700
  • 1,000 $0.3220
  • 2,500 $0.2610
  • 10,000 $0.2530
$0.2530 / $0.7910 Buy Now

CAD Models for TLP2303 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLP2303 by Toshiba America Electronic Components

TLP2303
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
SOP-6/5
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Toshiba
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
0.1 MBps
Forward Current-Max
0.02 A
Isolation Voltage-Max
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.08 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Surface Mount
YES
Want to compare parts?
  1. TLP2303
    Toshiba America Electronic Components
    IC Output Devices
    VS

Related Parts for TLP2303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP2303 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP2303 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP2303 would you like to use for your alert(s)?
  • Please alert me when TLP2303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP2303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP2303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP2303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP2303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP2303 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: